Similar
Similar
Similar
Similar

TL4051CQDCKT | |
|---|---|
DigiKey Part Number | TL4051CQDCKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4051CQDCKT |
Description | IC VREF SHUNT ADJ 0.5% SC70-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL4051CQDCKT Models |
Category | Tolerance ±0.5% |
Manufacturer Texas Instruments | Temperature Coefficient 50ppm/°C |
Packaging Tape & Reel (TR) | Noise - 10Hz to 10kHz 20µVrms |
Part Status Discontinued at DigiKey | Current - Cathode 75 µA |
Reference Type Shunt | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.212V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Max) 10 V | Supplier Device Package SC-70-5 |
Current - Output 12 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4041CIM7-ADJ/NOPB | Texas Instruments | 3.278 | LM4041CIM7-ADJ/NOPBCT-ND | 0,68000 € | Similar |
| LM4041CIM7X-ADJ/NOPB | Texas Instruments | 7.692 | 296-48572-1-ND | 0,68000 € | Similar |
| LM4041DIM7-ADJ/NOPB | Texas Instruments | 0 | 296-41432-1-ND | 0,56000 € | Similar |
| LM4041DIM7X-ADJ/NOPB | Texas Instruments | 5.494 | LM4041DIM7X-ADJ/NOPBCT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,82922 € | 414,61 € |
| 750 | 0,81307 € | 609,80 € |
| 1.250 | 0,79518 € | 993,98 € |
| 1.750 | 0,78473 € | 1.373,28 € |
| 2.500 | 0,77467 € | 1.936,67 € |
| 6.250 | 0,75302 € | 4.706,38 € |
| Unit Price without VAT: | 0,82922 € |
|---|---|
| Unit Price with VAT: | 0,98677 € |


