TL4051AIDCKT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.378
Unit Price: 7,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.828
Unit Price: 7,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 6,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.494
Unit Price: 6,27000 €
Datasheet
Shunt Voltage Reference IC Adjustable 1.212V 10 V V ±0.1% 12 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL4051AIDCKT

DigiKey Part Number
TL4051AIDCKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL4051AIDCKT
Description
IC VREF SHUNT ADJ 0.1% SC70-5
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.212V 10 VV ±0.1% 12 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TL4051AIDCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.212V
Voltage - Output (Max)
10 V
Current - Output
12 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,07892 €539,46 €
7501,05883 €794,12 €
1.2501,03656 €1.295,70 €
1.7501,02355 €1.791,21 €
2.5001,01104 €2.527,60 €
6.2500,98410 €6.150,62 €
Unit Price without VAT:1,07892 €
Unit Price with VAT:1,28391 €