Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL4050C50QDBZT | |
|---|---|
DigiKey Part Number | TL4050C50QDBZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4050C50QDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050C50QDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 90 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77116 € | 385,58 € |
| 750 | 0,75596 € | 566,97 € |
| 1.250 | 0,73910 € | 923,88 € |
| 1.750 | 0,72925 € | 1.276,19 € |
| 2.500 | 0,71978 € | 1.799,45 € |
| 6.250 | 0,69937 € | 4.371,06 € |
| 12.500 | 0,68708 € | 8.588,50 € |
| Unit Price without VAT: | 0,77116 € |
|---|---|
| Unit Price with VAT: | 0,91768 € |


