


LM4040DEM3X-5.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040DEM3X-5.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4040DEM3X-5.0/NOPBCT-ND - Cut Tape (CT) 296-LM4040DEM3X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DEM3X-5.0/NOPB |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DEM3X-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 88 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,50100 € | 5,01 € |
| 25 | 0,45040 € | 11,26 € |
| 100 | 0,39520 € | 39,52 € |
| 250 | 0,36892 € | 92,23 € |
| 500 | 0,35304 € | 176,52 € |
| 1.000 | 0,33999 € | 339,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32384 € | 971,52 € |
| 6.000 | 0,31594 € | 1.895,64 € |
| 9.000 | 0,31199 € | 2.807,91 € |
| 15.000 | 0,30760 € | 4.614,00 € |
| 21.000 | 0,30504 € | 6.405,84 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

