Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL4050B41QDBZR | |
|---|---|
DigiKey Part Number | 296-22805-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL4050B41QDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050B41QDBZR Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 78 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4050BEM3-4.1/NOPB | Texas Instruments | 3.440 | 296-LM4050BEM3-4.1/NOPBCT-ND | 1,80000 € | Direct |
| LM4040AIM3-4.1/NOPB | Texas Instruments | 3.440 | LM4040AIM3-4.1/NOPBCT-ND | 2,01000 € | Similar |
| LM4040AIM3X-4.1/NOPB | Texas Instruments | 1.532 | LM4040AIM3X-4.1/NOPBCT-ND | 2,01000 € | Similar |
| LM4040BIM3-4.1/NOPB | Texas Instruments | 8.832 | LM4040BIM3-4.1/NOPBCT-ND | 1,32000 € | Similar |
| LM4040BIM3X-4.1/NOPB | Texas Instruments | 5.231 | LM4040BIM3X-4.1/NOPBCT-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,88347 € | 2.650,41 € |
| Unit Price without VAT: | 0,88347 € |
|---|---|
| Unit Price with VAT: | 1,05133 € |


