Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL4050A50QDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-27661-2-ND - Tape & Reel (TR) 296-27661-1-ND - Cut Tape (CT) 296-27661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL4050A50QDBZRQ1 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL4050A50QDBZRQ1 Models |
Category | Noise - 10Hz to 10kHz 93µVrms |
Manufacturer Texas Instruments | Current - Cathode 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.1% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4050AEM3-5.0/NOPB | Texas Instruments | 62 | LM4050AEM3-5.0/NOPBCT-ND | 2,75000 € | Direct |
| LM4050AEM3X-5.0/NOPB | Texas Instruments | 0 | 296-38740-2-ND | 1,59941 € | Direct |
| LM4040AIM3-5.0/NOPB | Texas Instruments | 30.537 | LM4040AIM3-5.0/NOPBCT-ND | 2,01000 € | Similar |
| LM4040AIM3X-5.0/NOPB | Texas Instruments | 12.290 | LM4040AIM3X-5.0/NOPBCT-ND | 2,01000 € | Similar |
| LM4040BIM3-5.0/NOPB | Texas Instruments | 4.402 | LM4040BIM3-5.0/NOPBCT-ND | 1,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,18400 € | 21,84 € |
| 25 | 2,00320 € | 50,08 € |
| 100 | 1,80430 € | 180,43 € |
| 250 | 1,70940 € | 427,35 € |
| 500 | 1,68786 € | 843,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,54692 € | 4.640,76 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |


