MFR Recommended
Similar
Similar
Similar
Similar

TL3843D-8 | |
|---|---|
DigiKey Part Number | 296-26709-5-ND |
Manufacturer | |
Manufacturer Product Number | TL3843D-8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3843D-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 97% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3843DR-8 | Texas Instruments | 335 | 296-10175-1-ND | 0,63000 € | MFR Recommended |
| UC3843BD1G | onsemi | 1.288 | UC3843BD1GOS-ND | 0,57000 € | Similar |
| UC3843BD1R2G | onsemi | 9.041 | UC3843BD1R2GOSCT-ND | 0,57000 € | Similar |
| UC3843BVD1R2G | onsemi | 31 | UC3843BVD1R2GOSCT-ND | 0,58000 € | Similar |
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | 0,81000 € | Similar |




