
TL3843DR-8 | |
|---|---|
DigiKey Part Number | 296-10175-2-ND - Tape & Reel (TR) 296-10175-1-ND - Cut Tape (CT) 296-10175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3843DR-8 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL3843DR-8 Models |
Category | Frequency - Switching Up to 500kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 97% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3843BD1G | onsemi | 788 | UC3843BD1GOS-ND | 0,57000 € | Similar |
| UC3843BD1R2G | onsemi | 8.541 | UC3843BD1R2GOSCT-ND | 0,57000 € | Similar |
| UC3843BVD1R2G | onsemi | 31 | UC3843BVD1R2GOSCT-ND | 0,58000 € | Similar |
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | 0,74000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,40240 € | 10,06 € |
| 100 | 0,35200 € | 35,20 € |
| 250 | 0,32808 € | 82,02 € |
| 500 | 0,31364 € | 156,82 € |
| 1.000 | 0,30176 € | 301,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,28922 € | 723,05 € |
| 5.000 | 0,28166 € | 1.408,30 € |
| 7.500 | 0,27787 € | 2.084,03 € |
| 12.500 | 0,27368 € | 3.421,00 € |
| 17.500 | 0,27123 € | 4.746,53 € |
| 25.000 | 0,26887 € | 6.721,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

