Direct

TL343IDBVTG4 | |
|---|---|
DigiKey Part Number | TL343IDBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL343IDBVTG4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL343IDBVTG4 Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL343IDBVT | Texas Instruments | 1.916 | 296-TL343IDBVTCT-ND | 1,30000 € | Direct |
| TS321AILT | STMicroelectronics | 69.597 | 497-8093-1-ND | 0,69000 € | Similar |
| TS321ILT | STMicroelectronics | 55.623 | 497-4061-1-ND | 0,40000 € | Similar |
| TS321IYLT | STMicroelectronics | 2.399 | 497-10243-1-ND | 1,00000 € | Similar |



