Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3414AIPWR

DigiKey Part Number
296-17543-2-ND - Tape & Reel (TR)
296-17543-1-ND - Cut Tape (CT)
296-17543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3414AIPWR
Description
IC OPAMP GP 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL3414AIPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.3V/µs
Gain Bandwidth Product
2 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
2 mV
Current - Supply
4mA
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.355 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,48679 €973,58 €
4.0000,47459 €1.898,36 €
6.0000,46847 €2.810,82 €
10.0000,46170 €4.617,00 €
14.0000,45775 €6.408,50 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €

Other Suppliers on DigiKey

6.355In Stock
Ships from Rochester Electronics, LLC