
TL33074DW | |
|---|---|
DigiKey Part Number | 2156-TL33074DW-TI-ND |
Manufacturer | |
Manufacturer Product Number | TL33074DW |
Description | IC OPAMP HI-SLEW 1-SPLY 16-SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 3 Circuit 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 3.5mA (x3 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 3 | Operating Temperature 0°C ~ 70°C (TA) |
Slew Rate 13V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 4.5 MHz | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 200 kHz | Supplier Device Package 16-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2144CDW | Texas Instruments | 511 | 296-10471-5-ND | 6,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 148 | 1,73912 € | 257,39 € |
| Unit Price without VAT: | 1,73912 € |
|---|---|
| Unit Price with VAT: | 2,06955 € |

