


TL317CPWR | |
|---|---|
DigiKey Part Number | 296-13351-2-ND - Tape & Reel (TR) 296-13351-1-ND - Cut Tape (CT) 296-13351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL317CPWR |
Description | IC REG LIN POS ADJ 100MA 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL317CPWR Models |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 38V | Supplier Device Package 8-TSSOP |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317LCDR | Texas Instruments | 2.795 | 296-17220-1-ND | 0,36000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88100 € | 8,81 € |
| 25 | 0,79760 € | 19,94 € |
| 100 | 0,70720 € | 70,72 € |
| 250 | 0,66396 € | 165,99 € |
| 500 | 0,63790 € | 318,95 € |
| 1.000 | 0,61645 € | 616,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63328 € | 1.266,56 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

