


LM317LCDR | |
|---|---|
DigiKey Part Number | 296-17220-2-ND - Tape & Reel (TR) 296-17220-1-ND - Cut Tape (CT) 296-17220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LCDR |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM317LCDR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 38V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22360 € | 5,59 € |
| 100 | 0,19360 € | 19,36 € |
| 250 | 0,17924 € | 44,81 € |
| 500 | 0,17058 € | 85,29 € |
| 1.000 | 0,16344 € | 163,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15592 € | 389,80 € |
| 5.000 | 0,15138 € | 756,90 € |
| 7.500 | 0,14911 € | 1.118,33 € |
| 12.500 | 0,14659 € | 1.832,38 € |
| 17.500 | 0,14512 € | 2.539,60 € |
| 25.000 | 0,14370 € | 3.592,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


