TL3116CPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.832
Unit Price: 2,45000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.101
Unit Price: 2,57000 €
Datasheet
Comparator Standard (General Purpose) Complementary, Push-Pull, TTL 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3116CPW

DigiKey Part Number
TL3116CPW-ND
Manufacturer
Manufacturer Product Number
TL3116CPW
Description
IC COMPARATOR 1 GEN PUR 8TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Complementary, Push-Pull, TTL 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL3116CPW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
14.7mA
Packaging
Tube
CMRR, PSRR (Typ)
100dB CMRR
Part Status
Obsolete
Propagation Delay (Max)
12ns
Type
Standard (General Purpose)
Operating Temperature
0°C ~ 70°C
Number of Elements
1
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Output Type
Complementary, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
5V ~ 10V, ±2.5V ~ 5V
Supplier Device Package
8-TSSOP
Voltage - Input Offset (Max)
3mV @ ±5V
Base Product Number
Current - Input Bias (Max)
1.1µA @ ±5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL3116IPWRTexas Instruments9.832296-51658-1-ND2,45000 €MFR Recommended
TL3116CPWRTexas Instruments1.101296-6627-1-ND2,57000 €Parametric Equivalent
Obsolete
Marketplace Stock: 23.959 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

23.959In Stock
Ships from Rochester Electronics, LLC