
TL3116IPWR | |
|---|---|
DigiKey Part Number | 296-51658-2-ND - Tape & Reel (TR) 296-51658-1-ND - Cut Tape (CT) 296-51658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3116IPWR |
Description | IC COMPARATOR 1 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Push-Pull, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL3116IPWR Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 15mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB CMRR |
Part Status Active | Propagation Delay (Max) 12ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 1 | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Type Complementary, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 5V, ±5V | Supplier Device Package 8-TSSOP |
Voltage - Input Offset (Max) 3mV @ ±5V | Base Product Number |
Current - Input Bias (Max) 1.1µA @ ±5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,31804 € | 4.636,08 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

