
TL2575HV-33QKTTRQ1 | |
|---|---|
DigiKey Part Number | 296-36739-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL2575HV-33QKTTRQ1 |
Description | IC REG BUCK 3.3V 1A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | TL2575HV-33QKTTRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,58508 € | 1.292,54 € |
| 1.000 | 2,51719 € | 2.517,19 € |
| 1.500 | 2,48321 € | 3.724,82 € |
| 2.500 | 2,44552 € | 6.113,80 € |
| 3.500 | 2,42350 € | 8.482,25 € |
| Unit Price without VAT: | 2,58508 € |
|---|---|
| Unit Price with VAT: | 3,07625 € |



