TL1963A-25DCYR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.006
Unit Price: 2,93000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 291
Unit Price: 6,03000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 1.300
Unit Price: 6,03000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 457
Unit Price: 6,48000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Analog Devices Inc.
In Stock: 1.452
Unit Price: 6,29000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL1963A-25DCYR

DigiKey Part Number
296-24896-2-ND - Tape & Reel (TR)
296-24896-1-ND - Cut Tape (CT)
296-24896-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL1963A-25DCYR
Description
IC REG LIN 2.5V 1.5A SOT-223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TL1963A-25DCYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
80 mA
PSRR
63dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,05873 €5.146,83 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
13,16000 €3,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:3,16000 €
Unit Price with VAT:3,76040 €