


LT1963EST-2.5#TRPBF | |
|---|---|
DigiKey Part Number | LT1963EST-2.5#TRPBFTR-ND - Tape & Reel (TR) LT1963EST-2.5#TRPBFCT-ND - Cut Tape (CT) LT1963EST-2.5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1963EST-2.5#TRPBF |
Description | IC REG LIN 2.5V 1.5A SOT-223-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1963EST-2.5#TRPBF Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-223-3 |
Voltage Dropout (Max) 0.55V @ 1.5A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1963AEST-2.5#PBF | Analog Devices Inc. | 1.390 | 505-LT1963AEST-2.5#PBF-ND | 6,14000 € | Parametric Equivalent |
| LT1963AEST-2.5#TRPBF | Analog Devices Inc. | 4.897 | LT1963AEST-2.5#TRPBFCT-ND | 6,14000 € | Parametric Equivalent |
| LT1963EST-2.5#PBF | Analog Devices Inc. | 407 | LT1963EST-2.5#PBF-ND | 6,40000 € | Parametric Equivalent |
| TL1963A-25DCYT | Texas Instruments | 14.031 | 296-TL1963A-25DCYTCT-ND | 4,29000 € | Direct |
| LD1117S25CTR | STMicroelectronics | 7.907 | 497-1240-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,40000 € | 6,40 € |
| 10 | 4,94000 € | 49,40 € |
| 25 | 4,57480 € | 114,37 € |
| 100 | 4,17400 € | 417,40 € |
| 250 | 4,05708 € | 1.014,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,69470 € | 7.389,40 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |







