UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C554AFNR

DigiKey Part Number
296-31946-2-ND - Tape & Reel (TR)
296-31946-1-ND - Cut Tape (CT)
296-31946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL16C554AFNR
Description
IC ASYNC COMM ELEMENT 68-PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23)
Datasheet
 Datasheet
EDA/CAD Models
TL16C554AFNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
With Auto Flow Control
Yes
Manufacturer
Texas Instruments
With False Start Bit Detection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
With Modem Control
Yes
Part Status
Active
Mounting Type
Surface Mount
Number of Channels
4, QUART
Package / Case
68-LCC (J-Lead)
FIFO's
16 Byte
Supplier Device Package
68-PLCC (24.23x24.23)
Data Rate (Max)
1Mbps
Base Product Number
Voltage - Supply
3V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL16C554AIFNRTexas Instruments2.033TL16C554AIFNR-ND20,38077 €Parametric Equivalent
TL16C554AFNRochester Electronics, LLC14.5842156-TL16C554AFN-ND29,54000 €Parametric Equivalent
TL16C554AIFNRochester Electronics, LLC3.5292156-TL16C554AIFN-ND34,70000 €Parametric Equivalent
In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,27000 €26,27 €
1021,23800 €212,38 €
2519,98000 €499,50 €
10019,11250 €1.911,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25017,93900 €4.484,75 €
Manufacturers Standard Package
Unit Price without VAT:26,27000 €
Unit Price with VAT:31,26130 €

Other Suppliers on DigiKey

28.036In Stock
Ships from Rochester Electronics, LLC