
TL16C554AIFNR | |
|---|---|
DigiKey Part Number | TL16C554AIFNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL16C554AIFNR |
Description | IC UART FIFO 16BIT QUAD 68PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C554AIFNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Features | - | |
Number of Channels | 4, QUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 3V ~ 5.25V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,48952 € | 4.372,38 € |
| 500 | 17,10188 € | 8.550,94 € |
| Unit Price without VAT: | 17,48952 € |
|---|---|
| Unit Price with VAT: | 20,81253 € |

