MFR Recommended

TL16C552FN | |
|---|---|
DigiKey Part Number | 296-10161-5-ND |
Manufacturer | |
Manufacturer Product Number | TL16C552FN |
Description | IC ASYNC COMM ELEMENT DUAL68PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C552FN Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | With False Start Bit Detection Yes |
Packaging Tube | With Modem Control Yes |
Part Status Active | Mounting Type Surface Mount |
Features Printer Port | Package / Case 68-LCC (J-Lead) |
Number of Channels 2, DUART | Supplier Device Package 68-PLCC (24.23x24.23) |
FIFO's 16 Byte | Base Product Number |
Data Rate (Max) 1Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL16C752DPFBR | Texas Instruments | 2.774 | 296-44525-1-ND | 5,84000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 11,41074 € | 1.232,36 € |
| Unit Price without VAT: | 11,41074 € |
|---|---|
| Unit Price with VAT: | 13,57878 € |


