MFR Recommended

TL16C450FNR | |
|---|---|
DigiKey Part Number | 296-49944-2-ND - Tape & Reel (TR) 296-49944-1-ND - Cut Tape (CT) 296-49944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C450FNR |
Description | IC ASYNC COMM ELEMENT 44-PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C450FNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | - | |
Protocol | - | |
Data Rate (Max) | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,07840 € | 1.539,20 € |
| Unit Price without VAT: | 3,07840 € |
|---|---|
| Unit Price with VAT: | 3,66330 € |


