
TL16C750EPFBR | |
|---|---|
DigiKey Part Number | 296-TL16C750EPFBRTR-ND - Tape & Reel (TR) 296-TL16C750EPFBRCT-ND - Cut Tape (CT) 296-TL16C750EPFBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL16C750EPFBR |
Description | SINGLE UART |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 1 Channel RS232, RS485 128 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C750EPFBR Models |
Category | Voltage - Supply 1.62V ~ 1.98V, 2.75V ~ 2.75V, 3V ~ 3.6V |
Manufacturer Texas Instruments | With Auto Flow Control Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | With IrDA Encoder/Decoder Yes |
Part Status Active | With False Start Bit Detection Yes |
Features Internal Oscillator | With Modem Control Yes |
Number of Channels 1 | Mounting Type Surface Mount |
FIFO's 128 Byte | Package / Case 48-TQFP |
Protocol RS232, RS485 | Supplier Device Package 48-TQFP (7x7) |
Data Rate (Max) 6Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,47000 € | 8,47 € |
| 10 | 6,59700 € | 65,97 € |
| 25 | 6,12960 € | 153,24 € |
| 100 | 5,61640 € | 561,64 € |
| 250 | 5,52644 € | 1.381,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,10285 € | 5.102,85 € |
| Unit Price without VAT: | 8,47000 € |
|---|---|
| Unit Price with VAT: | 10,07930 € |

