TL16C450FNR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.850
Unit Price: 8,57000 €
Datasheet
UART IC 1, UART Channel 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL16C450FNR

DigiKey Part Number
296-49944-2-ND - Tape & Reel (TR)
296-49944-1-ND - Cut Tape (CT)
296-49944-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL16C450FNR
Description
IC ASYNC COMM ELEMENT 44-PLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UART IC 1, UART Channel 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
TL16C450FNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Features
-
Number of Channels
1, UART
FIFO's
-
Protocol
-
Data Rate (Max)
-
Voltage - Supply
4.75V ~ 5.25V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,88958 €1.444,79 €
1.0002,81519 €2.815,19 €
1.5002,77792 €4.166,88 €
2.5002,73665 €6.841,62 €
Manufacturers Standard Package
Unit Price without VAT:2,88958 €
Unit Price with VAT:3,43860 €