Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TL1431QLPR | |
|---|---|
DigiKey Part Number | 296-10132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1431QLPR |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431QLPR Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±0.4% |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431AZTR-E1 | Diodes Incorporated | 31.703 | AS431AZTR-E1DICT-ND | 0,10000 € | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3.398 | 31-AS431AZTR-G1CT-ND | 0,11000 € | Similar |
| AS431BZTR-E1 | Diodes Incorporated | 1.645 | 31-AS431BZTR-E1CT-ND | 0,09000 € | Similar |
| AS431BZTR-G1 | Diodes Incorporated | 1.851 | 31-AS431BZTR-G1CT-ND | 0,10000 € | Similar |
| AS431IAZTR-G1 | Diodes Incorporated | 1.845 | 31-AS431IAZTR-G1CT-ND | 0,15000 € | Similar |






