
TL103WBIDDFR | |
|---|---|
DigiKey Part Number | 296-TL103WBIDDFRTR-ND - Tape & Reel (TR) 296-TL103WBIDDFRCT-ND - Cut Tape (CT) 296-TL103WBIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL103WBIDDFR |
Description | DUAL, 36-V 1.2-MHZ LOW-OFFSET-VO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended TSOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 275µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package TSOT-23-8 |
Current - Input Bias 15 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22880 € | 5,72 € |
| 100 | 0,19820 € | 19,82 € |
| 250 | 0,18348 € | 45,87 € |
| 500 | 0,17462 € | 87,31 € |
| 1.000 | 0,16734 € | 167,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15835 € | 475,05 € |
| 6.000 | 0,15395 € | 923,70 € |
| 9.000 | 0,15174 € | 1.365,66 € |
| 15.000 | 0,14930 € | 2.239,50 € |
| 21.000 | 0,14787 € | 3.105,27 € |
| 30.000 | 0,14650 € | 4.395,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

