Similar
Similar

TL084QDRG4 | |
|---|---|
DigiKey Part Number | TL084QDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL084QDRG4 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084QDRG4 Models |
Category | Current - Output / Channel 10 mA |
Mfr | Voltage - Supply Span (Min) 10 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 30 V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 13V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 30 pA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL084QDR | Texas Instruments | 4.081 | 296-29379-1-ND | 0,76000 € | MFR Recommended |
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | 1,05000 € | Similar |
| LF347D | STMicroelectronics | 873 | 497-19610-ND | 0,38140 € | Similar |
| LF347DT | STMicroelectronics | 11.701 | 497-LF347DTCT-ND | 0,72000 € | Similar |
| LM2902EDR2G | onsemi | 3.487 | 488-LM2902EDR2GCT-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37497 € | 937,43 € |
| 5.000 | 0,36567 € | 1.828,35 € |
| 7.500 | 0,36101 € | 2.707,57 € |
| 12.500 | 0,35586 € | 4.448,25 € |
| 17.500 | 0,35284 € | 6.174,70 € |
| Unit Price without VAT: | 0,37497 € |
|---|---|
| Unit Price with VAT: | 0,44621 € |




