
TL084QDR | |
|---|---|
DigiKey Part Number | 296-29379-2-ND - Tape & Reel (TR) 296-29379-1-ND - Cut Tape (CT) 296-29379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084QDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084QDR Models |
Category | Current - Output / Channel 10 mA |
Mfr | Voltage - Supply Span (Min) 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 13V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 30 pA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54200 € | 5,42 € |
| 25 | 0,48800 € | 12,20 € |
| 100 | 0,42900 € | 42,90 € |
| 250 | 0,40072 € | 100,18 € |
| 500 | 0,38366 € | 191,83 € |
| 1.000 | 0,37060 € | 370,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35481 € | 887,03 € |
| 5.000 | 0,34588 € | 1.729,40 € |
| 7.500 | 0,34141 € | 2.560,57 € |
| 12.500 | 0,33645 € | 4.205,62 € |
| 17.500 | 0,33355 € | 5.837,12 € |
| 25.000 | 0,33077 € | 8.269,25 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |




