Similar
Similar
Similar
Similar

TL082IDRE4 | |
|---|---|
DigiKey Part Number | 296-52769-2-ND - Tape & Reel (TR) 296-52769-1-ND - Cut Tape (CT) 296-52769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082IDRE4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082IDRE4 Models |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082IDR | Texas Instruments | 13.421 | 296-15005-1-ND | 0,40000 € | MFR Recommended |
| TL082BCD | Texas Instruments | 33 | 296-7206-5-ND | 1,24000 € | Similar |
| TL082CMX/NOPB | Texas Instruments | 493 | TL082CMX/NOPBCT-ND | 1,10000 € | Similar |
| AS358MTR-E1 | Diodes Incorporated | 33.209 | AS358MTR-E1DICT-ND | 0,48000 € | Similar |
| LM258DR2G | onsemi | 21.246 | LM258DR2GOSCT-ND | 0,23000 € | Similar |






