
TL082IDR | |
|---|---|
DigiKey Part Number | 296-15005-2-ND - Tape & Reel (TR) 296-15005-1-ND - Cut Tape (CT) 296-15005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL082IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082IDR Models |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8512TRZ-EP | Analog Devices Inc. | 208 | 505-AD8512TRZ-EP-ND | 10,16000 € | Similar |
| AD8599TRZ-EP | Analog Devices Inc. | 182 | 505-AD8599TRZ-EP-ND | 15,97000 € | Similar |
| AD8672TRZ-EP | Analog Devices Inc. | 312 | 505-AD8672TRZ-EP-ND | 9,60000 € | Similar |
| ADA4000-2ARMZ | Analog Devices Inc. | 519 | 505-ADA4000-2ARMZ-ND | 3,87000 € | Similar |
| ADA4004-2ARZ-RL | Analog Devices Inc. | 4.580 | ADA4004-2ARZ-RLCT-ND | 8,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25080 € | 6,27 € |
| 100 | 0,21750 € | 21,75 € |
| 250 | 0,20160 € | 50,40 € |
| 500 | 0,19202 € | 96,01 € |
| 1.000 | 0,18414 € | 184,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17582 € | 439,55 € |
| 5.000 | 0,17080 € | 854,00 € |
| 7.500 | 0,16829 € | 1.262,17 € |
| 12.500 | 0,16550 € | 2.068,75 € |
| 17.500 | 0,16388 € | 2.867,90 € |
| 25.000 | 0,16231 € | 4.057,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |









