TL082ID is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7.799
Unit Price: 0,84000 €
Datasheet

Direct


Texas Instruments
In Stock: 33
Unit Price: 1,22000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 27.137
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 749
Unit Price: 1,08000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.964
Unit Price: 1,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 200
Unit Price: 1,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 628
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 20.072
Unit Price: 0,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 891
Unit Price: 0,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.185
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.611
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.780
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.150
Unit Price: 0,49000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082ID

DigiKey Part Number
296-7209-5-ND
Manufacturer
Manufacturer Product Number
TL082ID
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL082ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types