
TL082CPW | |
|---|---|
DigiKey Part Number | 296-26699-5-ND |
Manufacturer | |
Manufacturer Product Number | TL082CPW |
Description | IC OPAMP JFET 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL082CPW Models |
Category | Current - Supply 1.4mA (x2 Channels) |
Mfr | Current - Output / Channel 10 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-TSSOP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082CPWR | Texas Instruments | 3.413 | 296-7208-1-ND | 0,37000 € | MFR Recommended |
| TL082CM/NOPB | Rochester Electronics, LLC | 1.495 | 2156-TL082CM/NOPB-ND | 1,29000 € | Similar |
| TL082CPT | STMicroelectronics | 33.557 | 497-4057-1-ND | 0,48000 € | Similar |
| TL082IPT | STMicroelectronics | 26.112 | 497-TL082IPTCT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48200 € | 12,05 € |
| 150 | 0,41007 € | 61,51 € |
| 300 | 0,39060 € | 117,18 € |
| 600 | 0,37460 € | 224,76 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

