
TL082CM/NOPB | |
|---|---|
DigiKey Part Number | TL082CM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | TL082CM/NOPB |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL082CM/NOPB Models |
Category | Current - Supply 3.6mA (x2 Channels) |
Mfr | Current - Output / Channel 17 mA |
Packaging Tube | Voltage - Supply Span (Min) 36 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 50 pA | Base Product Number |
Voltage - Input Offset 5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL082ACDR | Texas Instruments | 7.785 | 296-15003-1-ND | 0,75000 € | Similar |
| TL082CDR | Texas Instruments | 23.719 | 296-1284-1-ND | 0,30000 € | Similar |
| BA3472F-E2 | Rohm Semiconductor | 1.076 | BA3472F-E2CT-ND | 1,91000 € | Similar |
| TL072BIDT | STMicroelectronics | 5.196 | 497-7040-1-ND | 1,16000 € | Similar |
| TL072CD | STMicroelectronics | 94 | 497-19707-ND | 2,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,94300 € | 9,43 € |
| 95 | 0,76253 € | 72,44 € |
| 190 | 0,72616 € | 137,97 € |
| 285 | 0,70800 € | 201,78 € |
| 570 | 0,68137 € | 388,38 € |
| 1.045 | 0,66196 € | 691,75 € |
| 2.565 | 0,63865 € | 1.638,14 € |
| 5.035 | 0,62463 € | 3.145,01 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

