Similar

TL074IDRG4 | |
|---|---|
DigiKey Part Number | TL074IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL074IDRG4 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL074IDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 5.25 MHz | |
Current - Input Bias | 65 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19082 € | 477,05 € |
| 5.000 | 0,18547 € | 927,35 € |
| 7.500 | 0,18280 € | 1.371,00 € |
| 12.500 | 0,17983 € | 2.247,88 € |
| 17.500 | 0,17810 € | 3.116,75 € |
| 25.000 | 0,17643 € | 4.410,75 € |
| Unit Price without VAT: | 0,19082 € |
|---|---|
| Unit Price with VAT: | 0,22708 € |




