TL074IDRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.132
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.296
Unit Price: 1,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 229
Unit Price: 2,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.490
Unit Price: 2,75000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.494
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.989
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.152
Unit Price: 1,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 931
Unit Price: 0,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.233
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 4.532
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.589
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.007
Unit Price: 1,03000 €
Datasheet

Similar


STMicroelectronics
In Stock: 99.692
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.636
Unit Price: 0,46000 €
Datasheet
J-FET Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL074IDRE4

DigiKey Part Number
TL074IDRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL074IDRE4
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL074IDRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x4 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19082 €477,05 €
5.0000,18547 €927,35 €
7.5000,18280 €1.371,00 €
12.5000,17983 €2.247,88 €
17.5000,17810 €3.116,75 €
25.0000,17643 €4.410,75 €
Manufacturers Standard Package
Unit Price without VAT:0,19082 €
Unit Price with VAT:0,22708 €