Similar
Similar
Similar

TL074CDG4 | |
|---|---|
DigiKey Part Number | 296-52983-ND |
Manufacturer | |
Manufacturer Product Number | TL074CDG4 |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL074CDG4 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL074CDR | Texas Instruments | 259 | 296-1283-1-ND | 0,41000 € | MFR Recommended |
| TL074BCD | Texas Instruments | 9.296 | 296-7196-5-ND | 1,26000 € | Similar |
| TL074CDT | STMicroelectronics | 96.549 | 497-2204-1-ND | 0,41000 € | Direct |
| ADA4004-4ARZ-RL | Analog Devices Inc. | 0 | ADA4004-4ARZ-RLTR-ND | 7,54492 € | Similar |
| ADTL084ARZ-REEL7 | Analog Devices Inc. | 1.489 | ADTL084ARZ-REEL7CT-ND | 2,81000 € | Similar |






