
TL072CPSR | |
|---|---|
DigiKey Part Number | 296-26695-2-ND - Tape & Reel (TR) 296-26695-1-ND - Cut Tape (CT) 296-26695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072CPSR |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL072CPSR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SO |
Current - Input Bias 65 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44239 € | 884,78 € |
| Unit Price without VAT: | 0,44239 € |
|---|---|
| Unit Price with VAT: | 0,52644 € |



