
TL072IDR | |
|---|---|
DigiKey Part Number | 296-7194-2-ND - Tape & Reel (TR) 296-7194-1-ND - Cut Tape (CT) 296-7194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072IDR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD706ARZ | Analog Devices Inc. | 1.130 | 505-AD706ARZ-ND | 7,97000 € | Similar |
| AD8512TRZ-EP | Analog Devices Inc. | 208 | 505-AD8512TRZ-EP-ND | 10,08000 € | Similar |
| AD8599TRZ-EP | Analog Devices Inc. | 182 | 505-AD8599TRZ-EP-ND | 15,84000 € | Similar |
| AD8672TRZ-EP | Analog Devices Inc. | 312 | 505-AD8672TRZ-EP-ND | 9,53000 € | Similar |
| ADA4000-2ARMZ | Analog Devices Inc. | 519 | 505-ADA4000-2ARMZ-ND | 3,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,22880 € | 5,72 € |
| 100 | 0,19800 € | 19,80 € |
| 250 | 0,18340 € | 45,85 € |
| 500 | 0,17456 € | 87,28 € |
| 1.000 | 0,16729 € | 167,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15962 € | 399,05 € |
| 5.000 | 0,15500 € | 775,00 € |
| 7.500 | 0,15268 € | 1.145,10 € |
| 12.500 | 0,15011 € | 1.876,38 € |
| 17.500 | 0,14861 € | 2.600,67 € |
| 25.000 | 0,14717 € | 3.679,25 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |










