Similar
Similar

TL072CDRG4 | |
|---|---|
DigiKey Part Number | 296-52761-2-ND - Tape & Reel (TR) 296-52761-1-ND - Cut Tape (CT) 296-52761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072CDRG4 |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072CDRG4 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 65 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL072CDR | Texas Instruments | 77.169 | 296-1282-1-ND | 0,30000 € | MFR Recommended |
| LM833DT | STMicroelectronics | 15.182 | 497-1597-1-ND | 0,40000 € | Similar |
| MC33172D | STMicroelectronics | 791 | 497-19628-ND | 0,84000 € | Similar |
| MC33172DT | STMicroelectronics | 8.895 | 497-1957-1-ND | 0,56000 € | Similar |
| TL072ACDT | STMicroelectronics | 3.383 | 497-8064-1-ND | 0,69000 € | Similar |




