
TL072CDR | |
|---|---|
DigiKey Part Number | 296-1282-2-ND - Tape & Reel (TR) 296-1282-1-ND - Cut Tape (CT) 296-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072CDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL072CDR Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.25 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 65 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18640 € | 4,66 € |
| 100 | 0,16050 € | 16,05 € |
| 250 | 0,14836 € | 37,09 € |
| 500 | 0,14094 € | 70,47 € |
| 1.000 | 0,13486 € | 134,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12844 € | 321,10 € |
| 5.000 | 0,12457 € | 622,85 € |
| 7.500 | 0,12263 € | 919,73 € |
| 12.500 | 0,12048 € | 1.506,00 € |
| 17.500 | 0,11923 € | 2.086,53 € |
| 25.000 | 0,11802 € | 2.950,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |








