
TL071CPS | |
|---|---|
DigiKey Part Number | 296-TL071CPSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL071CPS |
Description | PROTOTYPE |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SO |
Category | Current - Input Bias 65 pA |
Mfr | Voltage - Input Offset 3 mV |
Packaging Tape & Reel (TR) | Current - Supply 1.4mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL071CDR | Texas Instruments | 12.754 | 296-14994-1-ND | 0,28000 € | MFR Recommended |


