
TL064CP | |
|---|---|
DigiKey Part Number | TL064CP-ND |
Manufacturer | |
Manufacturer Product Number | TL064CP |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL064CP Models |
Category | Current - Supply 200µA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 3.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 30 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL064CN | Texas Instruments | 0 | 296-1773-5-ND | 0,68000 € | Direct |
| LF444CN/NOPB | Texas Instruments | 1.582 | LF444CN/NOPB-ND | 2,34000 € | Similar |
| TL062IP | Rochester Electronics, LLC | 32.278 | 2156-TL062IP-ND | 0,80000 € | Similar |




