
TL062MFKB | |
|---|---|
DigiKey Part Number | 296-TL062MFKB-ND |
Manufacturer | |
Manufacturer Product Number | TL062MFKB |
Description | MILITARY-GRADE, DUAL, 30-V, 1-MH |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 20-LCCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 200µA |
Packaging Tube | Current - Output / Channel 20 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 20-CLCC |
Gain Bandwidth Product 3 MHz | Supplier Device Package 20-LCCC (8.89x8.89) |
Current - Input Bias 30 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL062IDR | Texas Instruments | 12.435 | 296-15072-1-ND | 0,31000 € | MFR Recommended |


