TL062IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12.500
Unit Price: 0,31000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 1.629
Unit Price: 2,29000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 7.711
Unit Price: 0,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: 4,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.732
Unit Price: 0,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.261
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.623
Unit Price: 0,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.841
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 34.534
Unit Price: 0,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 30.255
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 7.295
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 330.361
Unit Price: 0,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.936
Unit Price: 1,34000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL062IDRG4

DigiKey Part Number
TL062IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL062IDRG4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL062IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types