TL062IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 22.250
Unit Price: 1,07000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 12.500
Unit Price: 0,30000 €
Datasheet

MFR Recommended


STMicroelectronics
In Stock: 1.629
Unit Price: 2,22000 €
Datasheet

Upgrade


STMicroelectronics
In Stock: 7.711
Unit Price: 0,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.589
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,36992 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.987
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.544
Unit Price: 0,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.462
Unit Price: 0,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.113
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 330.361
Unit Price: 0,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.936
Unit Price: 1,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.509
Unit Price: 0,30000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL062IDG4

DigiKey Part Number
TL062IDG4-ND
Manufacturer
Manufacturer Product Number
TL062IDG4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL062IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
3.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
3 mV
Current - Supply
200µA (x2 Channels)
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types