
TL054CDR | |
|---|---|
DigiKey Part Number | 296-37435-2-ND - Tape & Reel (TR) 296-37435-1-ND - Cut Tape (CT) 296-37435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL054CDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL054CDR Models |
Category | Voltage - Input Offset 560 µV |
Mfr | Current - Supply 8.4mA (x4 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 17.8V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8513ARUZ-REEL | Analog Devices Inc. | 7.555 | 505-AD8513ARUZ-REELCT-ND | 11,80000 € | Similar |
| ADA4000-4ARZ | Analog Devices Inc. | 33 | 505-ADA4000-4ARZ-ND | 6,23000 € | Similar |
| ADA4000-4ARZ-R7 | Analog Devices Inc. | 1.012 | ADA4000-4ARZ-R7CT-ND | 6,23000 € | Similar |
| ADA4062-4ARUZ | Analog Devices Inc. | 127 | 505-ADA4062-4ARUZ-ND | 3,60000 € | Similar |
| ADA4062-4ARUZ-RL | Analog Devices Inc. | 7.273 | ADA4062-4ARUZ-RLCT-ND | 3,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,71500 € | 17,15 € |
| 25 | 1,56840 € | 39,21 € |
| 100 | 1,40650 € | 140,65 € |
| 250 | 1,32944 € | 332,36 € |
| 500 | 1,29896 € | 649,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,20429 € | 3.010,73 € |
| 5.000 | 1,17994 € | 5.899,70 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

