TL054CDBRE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,09257 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 327
Unit Price: 11,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.555
Unit Price: 11,80000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 127
Unit Price: 3,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.273
Unit Price: 3,60000 €
Datasheet
J-FET Amplifier 4 Circuit 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL054CDBRE4

DigiKey Part Number
TL054CDBRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL054CDBRE4
Description
IC OPAMP JFET 4 CIRCUIT 14SSOP
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TL054CDBRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
560 µV
Mfr
Current - Supply
8.4mA (x4 Channels)
Series
Current - Output / Channel
80 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
10 V
Part Status
Obsolete
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
17.8V/µs
Package / Case
14-SSOP (0.209", 5.30mm Width)
Gain Bandwidth Product
2.7 MHz
Supplier Device Package
14-SSOP
Current - Input Bias
30 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL054AIDRTexas Instruments0296-7167-2-ND5,09257 €Similar
AD8513ARUZAnalog Devices Inc.327AD8513ARUZ-ND11,80000 €Similar
AD8513ARUZ-REELAnalog Devices Inc.7.555505-AD8513ARUZ-REELCT-ND11,80000 €Similar
ADA4062-4ARUZAnalog Devices Inc.127505-ADA4062-4ARUZ-ND3,60000 €Similar
ADA4062-4ARUZ-RLAnalog Devices Inc.7.273ADA4062-4ARUZ-RLCT-ND3,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types