Similar
Similar
Similar
Similar

TL054CDBR | |
|---|---|
DigiKey Part Number | TL054CDBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL054CDBR |
Description | IC OPAMP JFET 4 CIRCUIT 14SSOP |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL054CDBR Models |
Category | Voltage - Input Offset 560 µV |
Mfr | Current - Supply 8.4mA (x4 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 17.8V/µs | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 14-SSOP |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL054AIDR | Texas Instruments | 0 | 296-7167-2-ND | 5,09257 € | Similar |
| AD8513ARUZ | Analog Devices Inc. | 327 | AD8513ARUZ-ND | 11,80000 € | Similar |
| AD8513ARUZ-REEL | Analog Devices Inc. | 7.555 | 505-AD8513ARUZ-REELCT-ND | 11,80000 € | Similar |
| ADA4062-4ARUZ | Analog Devices Inc. | 127 | 505-ADA4062-4ARUZ-ND | 3,60000 € | Similar |
| ADA4062-4ARUZ-RL | Analog Devices Inc. | 7.273 | ADA4062-4ARUZ-RLCT-ND | 3,60000 € | Similar |




