
TL054AID | |
|---|---|
DigiKey Part Number | 296-34254-5-ND |
Manufacturer | |
Manufacturer Product Number | TL054AID |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL054AID Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 8.4mA (x4 Channels) |
Series | Current - Output / Channel 80 mA |
Packaging Tube | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 17.8V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 30 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL054AIDR | Texas Instruments | 0 | 296-7167-2-ND | 4,00153 € | MFR Recommended |
| LF247DT | STMicroelectronics | 14.142 | 497-15609-1-ND | 1,05000 € | Similar |
| TL074BCDT | STMicroelectronics | 4.772 | 497-18881-1-ND | 1,10000 € | Similar |
| TS514IDT | STMicroelectronics | 807 | 497-8119-1-ND | 1,57000 € | Similar |



