TL052CDRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13.481
Unit Price: 0,56000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 238
Unit Price: 5,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,01927 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,10436 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 394
Unit Price: 3,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.270
Unit Price: 0,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.761
Unit Price: 0,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: 0,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 433
Unit Price: 8,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.977
Unit Price: 8,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.173
Unit Price: 7,01000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL052CDRE4

DigiKey Part Number
TL052CDRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL052CDRE4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL052CDRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
20.7V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
650 µV
Current - Supply
4.8mA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24496 €612,40 €
5.0000,23840 €1.192,00 €
7.5000,23511 €1.763,33 €
12.5000,23147 €2.893,38 €
17.5000,22934 €4.013,45 €
25.0000,22729 €5.682,25 €
Manufacturers Standard Package
Unit Price without VAT:0,24496 €
Unit Price with VAT:0,29150 €